AEK-W63-MSA-TH1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-W63-MSA-TH1

DigiKey Part Number
343-AEK-W63-MSA-TH1-ND
Manufacturer
Manufacturer Product Number
AEK-W63-MSA-TH1
Description
ANT EVAL 2.4/5GHZ STAMPED TH
Customer Reference
Detailed Description
ANT-W63-MSA-TH1 - Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ANT-W63-MSA-TH1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$127.27000$127.27
Manufacturers Standard Package