
1002436-01 | |
|---|---|
DigiKey Part Number  | 478-1002436-01-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1002436-01  | 
Description  | EVAL BOARD FOR 1002436  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 1002436 - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Antenna  | |
Frequency  | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz  | |
Contents  | Board(s)  | |
Antenna Type  | -  | |
Utilized IC / Part  | 1002436  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $110.71000 | $110.71 | 

