cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-315-SP

DigiKey Part Number
343-AEK-315-SP-ND
Manufacturer
Manufacturer Product Number
AEK-315-SP
Description
315MHZ SP SERIES ANTENNA EVALUAT
Customer Reference
Detailed Description
ANT-315-SP SP Antenna 315MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Antenna
Frequency
315MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ANT-315-SP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$256.83000$256.83
Manufacturers Standard Package