2446193-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2446193-1

DigiKey Part Number
343-2446193-1-ND
Manufacturer
Manufacturer Product Number
2446193-1
Description
HIGH DENSITY BNC JACK STR 75 OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
2446193-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
Belden 1855A, 4855R
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$94.80000$94.80
10$80.57300$805.73
25$75.52480$1,888.12
50$71.92040$3,596.02
100$68.48730$6,848.73
250$64.20216$16,050.54
500$61.14062$30,570.31
1,000$58.22599$58,225.99
Manufacturers Standard Package