2446052-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2446052-1

DigiKey Part Number
343-2446052-1-ND
Manufacturer
Manufacturer Product Number
2446052-1
Description
HIGH DENSITY BNC PLUG STR 75 OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2446052-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 1855A
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
In-Stock: 488
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$86.05000$86.05
10$73.11100$731.11
25$68.52920$1,713.23
50$65.25780$3,262.89
100$62.14410$6,214.41
250$60.53544$15,133.86
Manufacturers Standard Package