
973027 | |
|---|---|
DigiKey Part Number | 2684-973027-ND |
Manufacturer | |
Manufacturer Product Number | 973027 |
Description | ZD M 3-10 30POS 3.7MM |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 973027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 60 Signal, 30 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number | - |





