
474340-E | |
|---|---|
DigiKey Part Number | 2684-474340-ETR-ND - Tape & Reel (TR) 2684-474340-ECT-ND - Cut Tape (CT) 2684-474340-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474340-E |
Description | IDCTERM AWG24/7-26/7 WT WSTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 24-26 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 10 | $10.14100 | $101.41 |
| 100 | $8.62030 | $862.03 |
| 500 | $7.69396 | $3,846.98 |
| 1,000 | $7.32666 | $7,326.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.97703 | $13,954.06 |
| 4,000 | $6.64422 | $26,576.88 |
| 6,000 | $6.45696 | $38,741.76 |
| 10,000 | $6.22865 | $62,286.50 |


