



474339-E | |
---|---|
DigiKey Part Number | 2684-474339-ETR-ND - Tape & Reel (TR) 2684-474339-ECT-ND - Cut Tape (CT) 2684-474339-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474339-E |
Description | IDC TERMINAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Contact Connector IDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 474339-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Contact | |
Number of Positions | 4 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $10.20600 | $102.06 |
25 | $9.56760 | $239.19 |
50 | $9.11100 | $455.55 |
100 | $8.67570 | $867.57 |
250 | $8.13184 | $2,032.96 |
500 | $7.74346 | $3,871.73 |
1,000 | $7.37381 | $7,373.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.02193 | $14,043.86 |
4,000 | $6.68698 | $26,747.92 |
6,000 | $6.49851 | $38,991.06 |
10,000 | $6.26873 | $62,687.30 |