
284959-E | |
---|---|
DigiKey Part Number | 2684-284959-E-ND |
Manufacturer | |
Manufacturer Product Number | 284959-E |
Description | STVE 160 F ABCDE VVVVV 7-00 TL 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284959-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.82000 | $207.82 |
10 | $176.63000 | $1,766.30 |
42 | $159.62024 | $6,704.05 |
84 | $152.00560 | $12,768.47 |
126 | $147.72278 | $18,613.07 |
252 | $140.67925 | $35,451.17 |
504 | $133.97437 | $67,523.08 |