
225702-E | |
|---|---|
DigiKey Part Number | 2684-225702-E-ND |
Manufacturer | |
Manufacturer Product Number | 225702-E |
Description | PWRELMT 25PIN PFIT ANG M6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Screw Terminal, Power Tap M6 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.79000 | $75.79 |
| 10 | $64.39500 | $643.95 |
| 25 | $60.36320 | $1,509.08 |
| 78 | $55.70577 | $4,345.05 |
| 156 | $53.04801 | $8,275.49 |
| 312 | $52.72327 | $16,449.66 |



