
214787-E | |
|---|---|
DigiKey Part Number | 2684-214787-E-ND |
Manufacturer | |
Manufacturer Product Number | 214787-E |
Description | POWERTAP M4 PRESSFIT 6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.20000 | $19.20 |
| 10 | $16.33000 | $163.30 |
| 25 | $15.30880 | $382.72 |
| 50 | $14.57680 | $728.84 |
| 100 | $13.87990 | $1,387.99 |
| 250 | $13.01028 | $3,252.57 |
| 500 | $12.38926 | $6,194.63 |
| 1,000 | $11.79800 | $11,798.00 |
| 3,000 | $10.91860 | $32,755.80 |



