
204632-E | |
---|---|
DigiKey Part Number | 2684-204632-ETR-ND - Tape & Reel (TR) 2684-204632-ECT-ND - Cut Tape (CT) 2684-204632-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204632-E |
Description | 40-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
10 | $30.34300 | $303.43 |
100 | $25.79000 | $2,579.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $23.98275 | $6,715.17 |
560 | $22.83836 | $12,789.48 |
840 | $22.19475 | $18,643.59 |
1,400 | $21.40973 | $29,973.62 |
1,960 | $20.90781 | $40,979.31 |
2,800 | $20.38887 | $57,088.84 |