
354065-E | |
---|---|
DigiKey Part Number | 2684-354065-ETR-ND - Tape & Reel (TR) 2684-354065-ECT-ND - Cut Tape (CT) 2684-354065-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354065-E |
Description | 40-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.54000 | $37.54 |
10 | $31.91500 | $319.15 |
100 | $27.12360 | $2,712.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $24.53018 | $6,868.45 |
560 | $23.35991 | $13,081.55 |
840 | $22.70150 | $19,069.26 |
1,400 | $21.89853 | $30,657.94 |
1,960 | $21.38539 | $41,915.36 |
2,800 | $20.85442 | $58,392.38 |