1SNK805748R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK805748R0000
1SNK805748R0000
1SNK805748R0000

1SNK805748R0000

DigiKey Part Number
2109-1SNK805748R0000-ND
Manufacturer
Manufacturer Product Number
1SNK805748R0000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1SNK805748R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
800 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Green, Yellow
Operating Temperature
-
Contact Mating Finish
-
Features
Interlocking (Side)
Material Flammability Rating
-
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
11mm
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
1.650" (41.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.04000$37.04
10$26.35100$263.51
25$23.07280$576.82
50$21.03120$1,051.56
100$19.34440$1,934.44
250$17.59476$4,398.69
500$16.57810$8,289.05
1,000$15.77704$15,777.04
5,000$14.53399$72,669.95
Manufacturers Standard Package