
1SNK805739R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK805739R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805739R0000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805739R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11mm | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 1.650" (41.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.28000 | $38.28 |
10 | $27.19000 | $271.90 |
25 | $23.81360 | $595.34 |
50 | $21.71440 | $1,085.72 |
100 | $19.98070 | $1,998.07 |
250 | $18.18352 | $4,545.88 |
500 | $17.14002 | $8,570.01 |
1,000 | $16.31796 | $16,317.96 |
5,000 | $15.04291 | $75,214.55 |