



1SNK710021R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK710021R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK710021R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK710021R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 56 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 15mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.84000 | $60.84 |
20 | $39.14200 | $782.84 |
40 | $35.77125 | $1,430.85 |
60 | $34.08250 | $2,044.95 |
100 | $32.22740 | $3,222.74 |
260 | $29.47338 | $7,663.08 |
500 | $28.03908 | $14,019.54 |
1,000 | $26.83962 | $26,839.62 |