



1SNK516061R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK516061R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516061R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 0-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 0-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.80000 | $80.80 |
20 | $52.08650 | $1,041.73 |
40 | $47.75300 | $1,910.12 |
60 | $45.59433 | $2,735.66 |
100 | $43.23170 | $4,323.17 |
260 | $39.74092 | $10,332.64 |
500 | $37.93088 | $18,965.44 |
1,000 | $36.42120 | $36,421.20 |