Parametric Equivalent
Parametric Equivalent



1SNK505230R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505230R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505230R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505230R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 29 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.97000 | $43.97 |
| 10 | $31.23900 | $312.39 |
| 25 | $27.40280 | $685.07 |
| 50 | $25.02540 | $1,251.27 |
| 100 | $23.06980 | $2,306.98 |
| 250 | $21.04924 | $5,262.31 |
| 500 | $19.87950 | $9,939.75 |
| 1,000 | $18.95962 | $18,959.62 |



