



1SNG614001R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG614001R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614001R0000 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG614001R0000 Models |
Category | Thread Size M12x1.5 |
Manufacturer TE Connectivity ENTRELEC | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Seal |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.08000 | $55.08 |
| 10 | $46.79700 | $467.97 |
| 25 | $43.86000 | $1,096.50 |
| 50 | $41.76520 | $2,088.26 |
| 100 | $39.77070 | $3,977.07 |
| 250 | $37.28120 | $9,320.30 |
| 500 | $35.50274 | $17,751.37 |
| 1,000 | $33.80960 | $33,809.60 |
| 2,500 | $31.69562 | $79,239.05 |


