
1SNG601150R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG601150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601150R0000 |
Description | CABLE GLAND 48-55MM M75 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M75x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.890" (48.00mm) | |
Outside Cable Diameter (Max) | 2.165" (55.00mm) | |
Thread Size | M75x1.5 | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.20000 | $168.20 |
10 | $142.92500 | $1,429.25 |
25 | $133.97160 | $3,349.29 |
50 | $127.57860 | $6,378.93 |
100 | $121.49180 | $12,149.18 |
250 | $113.89220 | $28,473.05 |
500 | $108.46390 | $54,231.95 |