
934453101 | |
|---|---|
DigiKey Part Number | 1734-934453101-ND |
Manufacturer | |
Manufacturer Product Number | 934453101 |
Description | CONN PLUG HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 10 | $15.19900 | $151.99 |
| 25 | $14.24800 | $356.20 |
| 50 | $13.56600 | $678.30 |
| 100 | $12.91740 | $1,291.74 |
| 250 | $12.10788 | $3,026.97 |
| 500 | $11.52992 | $5,764.96 |
| 1,000 | $10.97971 | $10,979.71 |

