
934451601 | |
---|---|
DigiKey Part Number | 1734-934451601-ND |
Manufacturer | |
Manufacturer Product Number | 934451601 |
Description | CONN PLUG HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |
10 | $14.46700 | $144.67 |
25 | $13.56040 | $339.01 |
50 | $12.91360 | $645.68 |
100 | $12.29600 | $1,229.60 |
250 | $11.52548 | $2,881.37 |
500 | $10.97522 | $5,487.61 |
1,000 | $10.45142 | $10,451.42 |