
934443601 | |
|---|---|
DigiKey Part Number | 1734-934443601-ND |
Manufacturer | |
Manufacturer Product Number | 934443601 |
Description | CONN RCPT HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $18.69900 | $186.99 |
| 25 | $17.52440 | $438.11 |
| 50 | $16.68740 | $834.37 |
| 100 | $15.89030 | $1,589.03 |
| 250 | $14.89512 | $3,723.78 |
| 500 | $14.18404 | $7,092.02 |
| 1,000 | $13.50721 | $13,507.21 |
| 2,500 | $12.66222 | $31,655.55 |

