
8N1528-24-14P | |
|---|---|
DigiKey Part Number | 8N1528-24-14P-ND |
Manufacturer | |
Manufacturer Product Number | 8N1528-24-14P |
Description | RECP ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | - | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | $2,088.83193 | $183,817.21 |

