




| 8N1525-24-20S | |
|---|---|
| DigiKey Part Number | 1734-1523-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8N1525-24-20S | 
| Description | PLUG ASM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Dust Cap | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Female Sockets | |
| Number of Positions | 20 | |
| Shell Size - Insert | 24-20 | |
| Shell Size, MIL | - | |
| Contact Type | - | |
| Contact Size | 16 | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Orientation | - | |
| Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Shell Finish | - | |
| Housing Color | Black | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | Dust Cap | |
| Shielding | - | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Contact Shape | Circular | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,775.20000 | $2,775.20 | 
| 10 | $2,359.32400 | $23,593.24 | 
| 25 | $2,265.86360 | $56,646.59 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China