
1-2448104-3 | |
|---|---|
DigiKey Part Number | 1734-1-2448104-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448104-3 |
Description | CONN PLUG HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448104-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.25000 | $19.25 |
| 10 | $15.68100 | $156.81 |
| 25 | $14.45360 | $361.34 |
| 50 | $13.59200 | $679.60 |
| 100 | $12.78030 | $1,278.03 |
| 250 | $11.78284 | $2,945.71 |
| 500 | $11.08088 | $5,540.44 |
| 1,000 | $10.42069 | $10,420.69 |
| 2,500 | $9.85273 | $24,631.82 |

