
1-2370703-2 | |
---|---|
DigiKey Part Number | 1734-1-2370703-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2370703-2 |
Description | 3POS,DIA 1.5MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.341" (8.66mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.341" (8.66mm) | |
Number of Rows | 2 | |
Row Spacing | 0.295" (7.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $10.21343 | $102,134.30 |