
YDTS24W23-21PAC001 | |
|---|---|
DigiKey Part Number | YDTS24W23-21PAC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W23-21PAC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 21 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-21AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21AA[V001]-ND | $1,986.00520 | Parametric Equivalent |
| DTS24F23-21PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21PA-6149[V001]-ND | $2,034.30820 | Parametric Equivalent |
| DTS24T23-21PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-21PA-6149V001-ND | $3,902.78720 | Parametric Equivalent |
| D38999/24GH21AA | Amphenol Aerospace Operations | 0 | 1178-D38999/24GH21AA-ND | $6,017.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,570.33200 | $128,516.60 |

