Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T23-21PA-6149 [V001] is not available Image for DTS24T23-21PA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T23-21PA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T23-21PA-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T23-21PA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 21 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 23-21 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-21AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21AA[V001]-ND | $2,446.75960 | Parametric Equivalent |
| DTS24F23-21PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21PA-6149[V001]-ND | $2,034.30820 | Parametric Equivalent |
| YDTS24W23-21PAC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W23-21PAC001-ND | $2,570.33200 | Parametric Equivalent |
| D38999/24GH21AA | Amphenol Aerospace Operations | 0 | 1178-D38999/24GH21AA-ND | $6,017.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3,902.78720 | $195,139.36 |

