YDTS24W15-35BEV001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,154.16120
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,995.35800
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $3,886.58100
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $5,664.20333
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $733.92500
Datasheet
Image for YDTS24W15-35BEV001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YDTS24W15-35BEV001

DigiKey Part Number
YDTS24W15-35BEV001-ND
Manufacturer
Manufacturer Product Number
YDTS24W15-35BEV001
Description
JAM NUT RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
E
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
37
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
15-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F15-35BE [V001]TE Connectivity Deutsch Connectors0DTS24F15-35BE[V001]-ND$2,154.16120Parametric Equivalent
DTS24F15-35SE-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F15-35SE-6149[V001]-ND$1,995.35800Parametric Equivalent
DTS24T15-35SE-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T15-35SE-6149V001-ND$3,886.58100Parametric Equivalent
D38999/24GD35BEAmphenol Aerospace Operations01178-D38999/24GD35BE-ND$5,664.20333Parametric Equivalent
TV07RW1535SEW52LCAmphenol PCD0623-TV07RW1535SEW52LC-ND$733.92500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
188$1,374.84032$258,469.98