
D38999/24GD35BE | |
|---|---|
DigiKey Part Number | 1178-D38999/24GD35BE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GD35BE |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation E |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 37 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-35BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35BE[V001]-ND | $2,154.16120 | Parametric Equivalent |
| DTS24F15-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35SE-6149[V001]-ND | $1,995.35800 | Parametric Equivalent |
| DTS24T15-35SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T15-35SE-6149V001-ND | $3,886.58100 | Parametric Equivalent |
| TV07RW1535SEW52LC | Amphenol PCD | 0 | 623-TV07RW1535SEW52LC-ND | $777.90200 | Parametric Equivalent |
| YDTS24W15-35BEV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W15-35BEV001-ND | $1,374.84032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $5,664.20333 | $16,992.61 |

