
YCTJ-3D-13V0030000 | |
---|---|
DigiKey Part Number | YCTJ-3D-13V0030000-ND |
Manufacturer | |
Manufacturer Product Number | YCTJ-3D-13V0030000 |
Description | CONN RAIL ASSY 6.734" L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 6.734" L (171.04mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | $996.79429 | $34,887.80 |