



TS-221-RT41 | |
---|---|
DigiKey Part Number | 1734-TS-221-RT41-ND |
Manufacturer | |
Manufacturer Product Number | TS-221-RT41 |
Description | PUSH BUTTON SWITCHES, THREE POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 90°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $405.43000 | $405.43 |
10 | $349.74800 | $3,497.48 |
25 | $329.69760 | $8,242.44 |
50 | $315.26620 | $15,763.31 |
100 | $301.44260 | $30,144.26 |
250 | $284.05248 | $71,013.12 |