M39029/1-507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/1-507

DigiKey Part Number
1506-1020-ND
Manufacturer
Manufacturer Product Number
M39029/1-507
Description
CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 22D Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
22D
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,165
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.48000$24.48
10$20.78000$207.80
25$19.47600$486.90
50$18.54420$927.21
100$17.65830$1,765.83
250$16.55260$4,138.15
500$15.76254$7,881.27
1,000$15.29719$15,297.19
Manufacturers Standard Package