K1167328
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1167328

DigiKey Part Number
1734-K1167328-ND
Manufacturer
Manufacturer Product Number
K1167328
Description
SWITCH SELECT 2POS SPST 250A 1KV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 250A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K1167328 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
250A (DC)
Voltage Rating - DC
1 kV
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
47.00mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$896.86000$896.86
5$782.28600$3,911.43
10$737.47100$7,374.71
40$655.21725$26,208.69
80$617.47713$49,398.17
120$596.37817$71,565.38
Manufacturers Standard Package