
K1142884 | |
|---|---|
DigiKey Part Number | 1734-K1142884-ND |
Manufacturer | |
Manufacturer Product Number | K1142884 |
Description | SWITCH SELECT 2POS SPST 250A 80V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 250A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1142884 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 250A (DC) | |
Voltage Rating - DC | 80 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 83.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $925.42000 | $925.42 |
| 5 | $807.18600 | $4,035.93 |
| 10 | $760.96000 | $7,609.60 |
| 40 | $676.07450 | $27,042.98 |
| 80 | $637.13400 | $50,970.72 |
| 120 | $615.36033 | $73,843.24 |


