



HDP24-24-14PN | |
---|---|
DigiKey Part Number | 1734-1500-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-14PN |
Description | CONN RCPT HSG MALE 14POS PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-14PN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 24-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 12 (1), 16 (12) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.39000 | $164.39 |
10 | $139.68100 | $1,396.81 |
30 | $129.26167 | $3,877.85 |
60 | $123.09450 | $7,385.67 |
120 | $117.22233 | $14,066.68 |
270 | $110.71004 | $29,891.71 |
510 | $105.85755 | $53,987.35 |