HDP24-24-14PE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $162.93000
Datasheet
HDP24-24-14PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP24-24-14PE

DigiKey Part Number
1734-1720-ND
Manufacturer
Manufacturer Product Number
HDP24-24-14PE
Description
CONN RCPT HSG MALE 14POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-14PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
14
Shell Size - Insert
24-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 12 (1), 16 (12)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Dust Cap
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$162.93000$162.93
10$138.43300$1,384.33
30$128.10733$3,843.22
60$121.99533$7,319.72
120$116.17567$13,941.08
270$109.72156$29,624.82
510$104.91239$53,505.32
Manufacturers Standard Package