Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS26W11-35SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS26W11-35SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS26W11-35SN-6149 [V001] |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F11-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F11-35BN[V001]-ND | $2,793.67400 | Parametric Equivalent |
| DTS26F11-35SN-6149 | TE Connectivity Deutsch Connectors | 0 | DTS26F11-35SN-6149-ND | $2,021.47280 | Parametric Equivalent |
| DTS26F11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F11-35SN-6149[V001]-ND | $1,118.22675 | Parametric Equivalent |
| DTS26W11-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W11-35BN[V001]-ND | $1,813.95720 | Parametric Equivalent |
| D38999/26GB35BN | Air Electro, Inc. | 106 | 2899-D38999/26GB35BN-666-ND | $1,392.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,133.52360 | $106,676.18 |



