
D38999/26GB35BN | |
|---|---|
DigiKey Part Number | 2899-D38999/26GB35BN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GB35BN |
Description | CONN PLG HSG FMALE 13POS INLINE |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 13 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Base Product Number |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,392.02000 | $1,392.02 |
| 10 | $1,172.30800 | $11,723.08 |
| 25 | $1,113.58280 | $27,839.57 |
| 50 | $1,060.65180 | $53,032.59 |
| 100 | $890.89740 | $89,089.74 |
| 250 | $809.93520 | $202,483.80 |

