DTS26F15-35BN [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,016.81364
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,333.01420
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,487.93360
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,267.50387
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 20
Unit Price: $1,647.26000
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $1,333.01420
Datasheet
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS26F15-35BN [V001]

DigiKey Part Number
DTS26F15-35BN[V001]-ND
Manufacturer
Manufacturer Product Number
DTS26F15-35BN [V001]
Description
PLUG ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
N (Normal)
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
37
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
15-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS26F15-35SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS26F15-35SN-6149[V001]-ND$1,016.81364Parametric Equivalent
DTS26W15-35BN [V001]TE Connectivity Deutsch Connectors0DTS26W15-35BN[V001]-ND$1,333.01420Parametric Equivalent
DTS26W15-35SN-6149TE Connectivity Deutsch Connectors0DTS26W15-35SN-6149-ND$1,487.93360Parametric Equivalent
DTS26W15-35SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS26W15-35SN-6149[V001]-ND$1,267.50387Parametric Equivalent
D38999/26FD35BNAmphenol Aerospace Operations201178-D38999/26FD35BN-ND$1,647.26000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$1,541.12020$77,056.01