
D38999/26FD35BN | |
|---|---|
DigiKey Part Number | 1178-D38999/26FD35BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD35BN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
cms-datasheet | cms-datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,647.26000 | $1,647.26 |
| 10 | $1,400.33500 | $14,003.35 |
| 25 | $1,312.76960 | $32,819.24 |
| 50 | $1,252.44360 | $62,622.18 |

