
DTS24T21-41PN [V001] | |
|---|---|
DigiKey Part Number  | DTS24T21-41PNV001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DTS24T21-41PN [V001]  | 
Description  | RECP ASSY  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 41 Position Circular Connector Receptacle, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 41  | |
Grade  | -  | |
Qualification  | MIL-DTL-38999 Series III  | |
Shell Size - Insert  | 21-41  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum  | |
Shell Finish  | Durmalon™  | |
Contact Finish - Mating  | Gold  | |
Color  | -  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | -  | |
Voltage Rating  | 600VAC, 850VDC  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 175°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Insert Material  | Thermoplastic  | |
Applications  | Aviation, Communication Systems, Industrial  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $3,527.57220 | $176,378.61 | 

