
| DTS24T19-35SB [V001] | |
|---|---|
| DigiKey Part Number | DTS24T19-35SB[V001]-ND | 
| Manufacturer | |
| Manufacturer Product Number | DTS24T19-35SB [V001] | 
| Description | RECP ASSY | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 66 | |
| Grade | - | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 19-35 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | B | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Durmalon™ | |
| Contact Finish - Mating | Gold | |
| Color | - | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | - | |
| Voltage Rating | 400VAC, 550VDC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 175°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aviation, Communication Systems, Industrial | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $4,424.20760 | $221,210.38 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China