DTS24F09-35SA-6149 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,895.36480
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,895.36480
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,532.94220
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,586.44040
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,586.44040
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $3,908.11000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $1,738.75167
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $618.11700
Datasheet
Image for DTS24F09-35SA-6149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24F09-35SA-6149

DigiKey Part Number
DTS24F09-35SA-6149-ND
Manufacturer
Manufacturer Product Number
DTS24F09-35SA-6149
Description
RECP ASSY
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
9-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F09-35BA [V001]TE Connectivity Deutsch Connectors0DTS24F09-35BA[V001]-ND$1,895.36480Parametric Equivalent
DTS24F09-35SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F09-35SA-6149[V001]-ND$1,895.36480Parametric Equivalent
DTS24T09-35SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T09-35SA-6149V001-ND$2,532.94220Parametric Equivalent
DTS24W09-35BA [V001]TE Connectivity Deutsch Connectors0DTS24W09-35BA[V001]-ND$1,586.44040Parametric Equivalent
DTS24W09-35SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24W09-35SA-6149[V001]-ND$1,586.44040Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes