Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24ZA35SA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24ZA35SA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZA35SA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Zinc Nickel |
Number of Positions 6 | Housing Color Black |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-35 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GA35BA | Amphenol Aerospace Operations | 0 | 1178-D38999/24GA35BA-ND | $3,908.11000 | Parametric Equivalent |
| DTS24F09-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35BA[V001]-ND | $1,895.36480 | Parametric Equivalent |
| DTS24F09-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35SA-6149[V001]-ND | $2,335.08860 | Parametric Equivalent |
| DTS24T09-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-35SA-6149V001-ND | $2,532.94220 | Parametric Equivalent |
| DTS24W09-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35BA[V001]-ND | $1,586.44040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $1,738.75167 | $10,432.51 |

