DTS20W13-98PN-6149 [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,572.25910
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,937.02320
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,246.33410
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,580.48060
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 11
Unit Price: $1,154.13000
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $540.50600
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $767.60000
Datasheet
Image for DTS20W13-98PN-6149 [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W13-98PN-6149 [V001]

DigiKey Part Number
DTS20W13-98PN-6149[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20W13-98PN-6149 [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
10
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
13-98
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F13-98AN [V001]TE Connectivity Deutsch Connectors0DTS20F13-98AN[V001]-ND$1,572.25910Parametric Equivalent
DTS20F13-98PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F13-98PN-6149[V001]-ND$1,937.02320Parametric Equivalent
DTS20T13-98PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T13-98PN-6149V001-ND$2,246.33410Parametric Equivalent
DTS20W13-98AN [V001]TE Connectivity Deutsch Connectors0DTS20W13-98AN[V001]-ND$1,580.48060Parametric Equivalent
D38999/20WC98ANAmphenol Aerospace Operations111178-D38999/20WC98AN-ND$1,154.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,581.40550$158,140.55