


D38999/20WC98AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20WC98AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WC98AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 10 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,154.13000 | $1,154.13 |
| 10 | $981.12900 | $9,811.29 |
| 25 | $919.76560 | $22,994.14 |
| 50 | $875.92840 | $43,796.42 |

