
DTS20T23-55SA3028 | |
|---|---|
DigiKey Part Number  | DTS20T23-55SA3028-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DTS20T23-55SA3028  | 
Description  | SQUARE FLANGE RECEPTACLE  | 
Customer Reference  | |
Detailed Description  | 55 Position Circular Connector Receptacle, Female Sockets Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Obsolete  | |
Connector Type  | ||
Number of Positions  | 55  | |
Grade  | -  | |
Qualification  | MIL-DTL-38999 Series III  | |
Shell Size - Insert  | 23-55  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Flange  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | A  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum  | |
Shell Finish  | Durmalon™  | |
Contact Finish - Mating  | Gold  | |
Color  | -  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | -  | |
Voltage Rating  | 600VAC, 850VDC  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 175°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Insert Material  | Thermoplastic  | |
Applications  | Aviation, Communication Systems, Industrial  | |
Base Product Number  | 

