DTS20F25-43BN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,357.06130
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $991.51290
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,229.11500
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,794.75340
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,470.92820
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $4,762.46667
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $5,672.80667
Datasheet
Image for DTS20F25-43BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F25-43BN

DigiKey Part Number
DTS20F25-43BN-ND
Manufacturer
Manufacturer Product Number
DTS20F25-43BN
Description
SQUARE FLANGE RECEPTACLE
Customer Reference
Detailed Description
43 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
43
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
25-43
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (20), 20 (23)
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F25-43BN [V001]TE Connectivity Deutsch Connectors0DTS20F25-43BN[V001]-ND$1,357.06130Parametric Equivalent
DTS20F25-43SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F25-43SN-6149[V001]-ND$991.51290Parametric Equivalent
DTS20T25-43SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T25-43SN-6149V001-ND$2,229.11500Parametric Equivalent
DTS20W25-43BN [V001]TE Connectivity Deutsch Connectors0DTS20W25-43BN[V001]-ND$1,794.75340Parametric Equivalent
YDTS20W25-43SNC001TE Connectivity Deutsch Connectors0YDTS20W25-43SNC001-ND$1,470.92820Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes